ForgeFast Impact Nut Driver 10.0 x 50mm

ForgeFix Brand: ForgeFix

This ForgeFix ForgeFast Impact Nut Driver has a 1/4in Hex shank. Made from specially engineered hardened steel to extend wear resistance and driver life. It has an optimal, shock absorbing torsion zone for high torque applications.

Finish: Black Phosphate.

1 x ForgeFix ForgeFast Impact Nut Driver 10.0 x 50mm

Description Image Product Buy Pricing (Ex VAT) Head Size Type Colour Drive Type Number of Pieces Overall Length
ForgeFix FFND1050 ForgeFast Impact Nut Driver 10.0 x 50mm
ForgeFix FFND1050 ForgeFast Impact Nut Driver 10.0 x 50mm
Standard range
Order code: 96-0691
MPN: FFND1050

Despatched within 4 working days - 15 in stock
1+ £4.71
Price per unit Ex VAT
10mm Impact Nut Driver Black 1/4" Hex 1 50mm
ForgeFix FFND850 ForgeFast Impact Nut Driver 8.0 x 50mm
ForgeFix FFND850 ForgeFast Impact Nut Driver 8.0 x 50mm
Standard range
Order code: 96-0692
MPN: FFND850

Despatched within 4 working days - 50 in stock
1+ £4.54
Price per unit Ex VAT
8mm Impact Nut Driver Black 1/4" Hex 1 50mm

Trustpilot