ForgeFast Impact Magnetic Bit Holder 150mm

ForgeFix Brand: ForgeFix

ForgeFix ForgeFast Impact Magnetic Bit Holder with a 1/4in Hex shank. It is made from specially engineered hardened steel that provides a long working life. Fitted with an ultra-strong magnet for a secure hold.

Finish: Black Phosphate.

1 x ForgeFix ForgeFast Impact Magnetic Bit Holder 150mm

Description Image Product Buy Pricing (Ex VAT) Type
ForgeFix FFBH150 ForgeFast Impact Magnetic Bit Holder 150mm
ForgeFix FFBH150 ForgeFast Impact Magnetic Bit Holder 150mm
Standard range
Order code: 96-0688
MPN: FFBH150

Despatched within 2 working days - 20 in stock
1+ £8.48
Price per unit Ex VAT
Bit Holder
ForgeFix FFBH60 ForgeFast Impact Magnetic Bit Holder 60mm
ForgeFix FFBH60 ForgeFast Impact Magnetic Bit Holder 60mm
Extended range
Order code: 96-0689
MPN: FFBH60

Available to back orderPlease contact us for lead time
1+ £7.70
Price per unit Ex VAT
Bit Holder

Trustpilot