Forever RT 4700uF 20% 16V 85°C Axial Electrolytic Capacitor

Forever RT 4700uF 20% 16V 85°C Axial Electrolytic Capacitor

Order Code:

11-0040

Brand: Forever MPN: RT 4700U 16V

Discontinued


The Forever 85°C 4700UF 16V Axial Electrolytic Capacitor has been well designed for general purpose and comes supplied fully sleeved.


Type Axial
Capacitance 4700µF
Tolerance 20%
Voltage 16V
Dimensions Ø16 x 33mm
Operating Temperature -40 to +85°C
Material Aluminium

You may also like


Trustpilot