Forever RT 1000uF 20% 10V 85°C Axial Electrolytic Capacitor

MPN
RT 1000U 10V
Brand
Forever
Order Code
11-0180
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £0.057 £0.053
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 190 in stockContact us for additional stock

The Forever 85°C 1000UF 10V Axial Electrolytic Capacitor has been well designed for general purpose and comes supplied fully sleeved.


Type Axial
Capacitance 1000µF
Tolerance 20%
Voltage 10V
Dimensions Ø10 x 18mm
Operating Temperature -40 to +85°C
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot