Forever RB 470U 63V 85°C Radial Lead Aluminium Electrolytic Capacitor

Forever RB 470U 63V 85°C Radial Lead Aluminium Electrolytic Capacitor

Order Code:

11-0390

Brand: Forever MPN: RB 470U 63V

Discontinued


A 63V 470µF miniature radial lead aluminium electrolytic capacitor for mounting directly to PCBs. Manufactured to high technical and quality standards.


  • Dimensions Ø 12 x 26mm
  • Pitch 5mm
  • Fully sleeved
  • 85°C general purpose
  • Forever RB series
Type Radial aluminium electrolytic
Capacitance 470µF
Tolerance 20%
Voltage 63V
Dimensions 12 x 26mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 5mm

Trustpilot