Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Forever RB 1000U 63V 85°C Radial Lead Aluminium Electrolytic Capacitor

Forever RB 1000U 63V 85°C Radial Lead Aluminium Electrolytic Capacitor

Order Code:  

11-1426

  Copy to clipboard
Brand: Forever  Copy to clipboard MPN: RB 1000U 63V  Copy to clipboard
 Report an error

Discontinued

A 63V 1000µF miniature radial lead aluminium electrolytic capacitor for mounting directly to PCBs. Manufactured to high technical and quality standards.


  • Dimensions Ø 16 x 31mm
  • Pitch 7.5mm
  • Fully sleeved
  • 85°C general purpose
  • Forever RB series
Type Radial aluminium electrolytic
Material Aluminium
Capacitance 1000µF
Voltage 63V
Tolerance 20%
Operating Temperature -40 to +85°C
Dimensions Ø16 x 32mm
Pitch 7.5mm

Reviews


Good price and very reliable

Reviewed by: James Anderson - 28 May 2014
I have used many of these capacitors and I have found them to be reliable and very stable. Even when pushed beyond their limits I have found these capacitors to work safely although I would definitely not recommend exceeding the maximum ratings! Great product and I will be buying more of these.