Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Forever RB 1000U 35V 85°C Radial Lead Aluminium Electrolytic Capacitor

Forever RB 1000U 35V 85°C Radial Lead Aluminium Electrolytic Capacitor

Order Code:  

11-0760

  Copy to clipboard
Brand: Forever  Copy to clipboard MPN: RB 1000U 35V  Copy to clipboard
 Report an error

Discontinued

A 35V 1000µF miniature radial lead aluminium electrolytic capacitor for mounting directly to PCBs. Manufactured to high technical and quality standards.


  • Dimensions Ø 13 x 21mm
  • Pitch 5mm
  • Fully sleeved
  • 85°C general purpose
  • Forever RB series
Type Radial aluminium electrolytic
Material Aluminium
Capacitance 1000µF
Voltage 35V
Tolerance 20%
Operating Temperature -40 to +85°C
Dimensions Ø13 x 20mm
Pitch 5mm

Reviews


Be the first to submit a review