Forever 47uF 20% 16V 85°C 5mm Micro Miniature Radial Aluminium Electrolytic

MPN
5MM MICROMIN. 47U 16V
Brand
Forever
Order Code
11-1510
Country of Origin
Taiwan

No longer stocked


A 5mm micro miniature electrolytic capacitor which is ideal for use in applications requiring low profile components


Type Radial aluminium electrolytic
Capacitance 47µF
Tolerance 20%
Voltage 16V
Dimensions Ø5 x 5mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 2mm

Trustpilot