Forever 47uF 20% 10V 85°C 5mm Micro Miniature Radial Aluminium Electrolytic

MPN
5MM MICROMIN. 47U 10V
Brand
Forever
Order Code
11-1502
Country of Origin
Taiwan

Discontinued


A 5mm micro miniature electrolytic capacitor which is ideal for use in applications requiring low profile components


Type Radial aluminium electrolytic
Capacitance 47µF
Tolerance 20%
Voltage 10V
Dimensions Ø5 x 5mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 2mm

Trustpilot