Forever 470UF 16V RADIAL 470u 105deg Radial Electro Capacitor

MPN
470UF 16V RADIAL
Brand
Forever
Order Code
11-1120

Discontinued


A 16V 470µF miniature radial lead aluminium electrolytic capacitor that mounts directly onto a PCB. Manufactured to high technical and quality standards.
  • Dimensions Ø 10 x 12.5mm
  • Pitch 5mm
  • Fully sleeved
  • Wide -40°C to +105°C temperature range
  • Forever HT series
Type Radial aluminium electrolytic
Capacitance 470µF
Tolerance 20%
Voltage 16V
Dimensions 10 x 12.5mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm

Trustpilot