Forever 22uF 20% 35V 105°C P: 2mm Radial Electrolytic Capacitor

MPN
HT 22U 35V
Brand
Forever
Order Code
11-1225
Country of Origin
Taiwan

Discontinued


A 35V 22µF miniature radial lead aluminium electrolytic capacitor that mounts directly onto a PCB. Manufactured to high technical and quality standards.


  • Dimensions Ø 5 x 11mm
  • Pitch 2mm
  • Fully sleeved
  • Wide -40°C to +105°C temperature range
  • Forever HT series
Type Radial aluminium electrolytic
Capacitance 22µF
Tolerance 20%
Voltage 35V
Dimensions Ø5 x 11mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 2mm

Trustpilot