Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Forever 22uF 20% 16V 85°C P:1.5mm Micro Miniature Radial Aluminium Electrolytic

Forever 22uF 20% 16V 85°C P:1.5mm Micro Miniature Radial Aluminium Electrolytic

Order Code:  

11-1509

  Copy to clipboard
Brand: Forever  Copy to clipboard MPN: 5MM MICROMIN. 22U 16V P:1.5MM  Copy to clipboard
 Report an error

Discontinued

This 16V 22µF microminiature radial electrolytic capacitor offers high capacitance per unit volume.


  • 7mm height
  • Tolerance ±20%
  • Temperature Range -40°C to +85°C
Type Radial aluminium electrolytic
Material Aluminium
Capacitance 22µF
Voltage 16V
Tolerance 20%
Operating Temperature -40 to +85°C
Dimensions Ø4 x 7mm
Pitch 1.5mm

Reviews


Be the first to submit a review