Forever 1uF 20% 50V 85°C 7mm Micro Miniature Radial Aluminium Electrolytic

MPN
7MM MICROMIN. 1U 50V
Brand
Forever
Order Code
11-0855
Country of Origin
Taiwan

No longer stocked


This 50V 1µF microminiature radial electrolytic capacitor offers high capacitance per unit volume.


  • 7mm height
  • Tolerance ±20%
  • Temperature Range -40°C to +85°C
Type Radial aluminium electrolytic
Capacitance 1µF
Tolerance 20%
Voltage 50V
Dimensions Ø4 x 7mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 1.5mm

Trustpilot