Forever 100uF 20% 35V 105°C P: 3.5mm Radial Electrolytic Capacitor

MPN
HT 100U 35V
Brand
Forever
Order Code
11-1235
Country of Origin
Taiwan

Discontinued


A 35V 100µF miniature radial lead aluminium electrolytic capacitor that mounts directly onto a PCB. Manufactured to high technical and quality standards.


  • Dimensions Ø 8 x 11mm
  • Pitch 3.5mm
  • Fully sleeved
  • Wide -40°C to +105°C temperature range
  • Forever HT series
Type Radial aluminium electrolytic
Capacitance 100µF
Tolerance 20%
Voltage 35V
Dimensions Ø8 x 11mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 3.5mm

Trustpilot