Footguard 631900-44 Safety Boots S3 EU 44 Black Durable and Protective

Footguard 631900-44 Safety Boots S3 EU 44 Black Durable and Protective

Order Code:

11-8886

Brand: Footguard MPN: 631900-44 EAN-13: 4018623925378
  • Country of Origin: Romania
  • View All

Discontinued


Footguard's 631900-44 Safety Work Boots are designed for durability and protection, meeting S3 safety standards. They come in a European shoe size 44 and are black, making them suitable for various workplace environments. These safety boots are ideal for construction sites and industrial settings where foot protection is essential.
Type Safety work boots
Colour Black
EN Standard EN 345
Lacing Type Shoe laces
Material Grained, water resistant complete cowhide leather
Protective cap Steel
Safety class S3
Shoe Width 11
Size EU 44
Sole Material UO PU-Sole with upper cap

Trustpilot