Footguard 631900-42 Safety Boots S3 Size EU 42 Black Durable Protection

Footguard 631900-42 Safety Boots S3 Size EU 42 Black Durable Protection

Order Code:

11-8884

Brand: Footguard MPN: 631900-42 EAN-13: 4018623925354
  • Country of Origin: Romania
  • View All

Discontinued


Footguard 631900-42 safety work boots offer robust protection with S3 safety features, ideal for demanding environments. Black in colour and available in EU size 42, these boots are designed for comfort and durability in the workplace. Typically used in construction, industrial settings, and other environments requiring reliable safety footwear.
Type Safety work boots
Colour Black
EN Standard EN 345
Lacing type Shoe laces
Material Grained, water resistant complete cowhide leather
Protective cap Steel
Safety class S3
Shoe width 11
Size EU 42
Sole material UO PU-Sole with upper cap

Trustpilot