Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP Folding Probe Thermometer ST-9294

Order Code:  

90-6484

 
Brand: ATP  MPN: ST-9294 
 Report an error

Discontinued

This thermometer offers ease of use, fast response, and high accuracy combined with the unique safety feature of a foldaway probe. It is ideally suited for liquid or semi-solid sampling having a pointed Stainless Steel probe which is adjustable through 45°, 90°, 135° or 180° angles. Ideal applications include industry, laboratory, education and food hygiene temperature tests.


  • -50°C to +300°C x 0.1°C
  • Measures °C or °F
  • Fast response time of 1 second
  • Min/Max Memory since power on or last reset
  • Data hold
  • Low battery indicator
  • Opening the probe switches the unit on
  • Auto power Off after 1 hour of no activity or folding the probe away switches the unit off
  • Extra large 22mm LCD display with function indicators
  • ABS case with a foldaway 130mm stainless steel probe
  • Probe adjustable through 45°, 90°, 135° or 180°
  • Supplied with a wrist strap and battery
  • Manufacturers part no. ATP ST-9294
Probe Type Thermometer probe
Temperature Range -50 to +300°C

Reviews


Be the first to submit a review