Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ATP Folding Probe K-type Thermometer and Kit TK-9218

Order Code:  

90-6486

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: TK-9218 Copy to clipboard
 Report an error

Discontinued

This ATP K Type Folding Probe Thermometer and Kit with 4 stainless steel probes offers ease of use, fast response and flexibility for a wide variety of temperature measurements. The versatile probe kit is ideally suited for surface, air, liquids or semi-solid sampling with the 4 stainless steel probes supplied. The probe connector is adjustable through 45°, 90°, 135° or 180° angles.


  • -199°C to 1300°C x 0.1
  • Measures °C or °F
  • Sampling rate of 1 second
  • Data hold freezes displayed values
  • Min/max memory since power on
  • Auto power Off after 1 hour
  • Low battery indicator
  • 22mm LCD display with timer and function indicators
  • ABS case with a folding K-Type probe connector
  • 4x K Type stainless steel thermocouple probes
  • 2x penetration probes 125 x 3mm and 140 x 4mm
  • 1x air probe 230 x 3mm
  • 1x surface probe 250 x 4mm
  • Suitable for all K-Type thermocouple probes with mini K-Type plugs
  • Supplied with hard carry case, 4 K-Type probes, wrist strap and batteries
  • Manufacturers part no. ATP TK-9218
Probe Type Thermocouple type K
Temperature Range -199 to +1300°C

Reviews


Be the first to submit a review