Fluke1616807 BP980 test lead adapter 4mm socket screw terminals red/black

MPN
1616807
Brand
Fluke
EAN-13
0095969107006
Order Code
25-8693
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

5 pair of double 4-mm banana plugs (red, black)

Each plug has 3.1 mm holes for the attachment of wires and components

Brass plug/sockets, beryllium copper springs

30 V eff. or 60 V DC, 15 A .


Type Test lead
Accessory true
Colour Red, Black
Connector 2 4 mm jack
Current carrying capacity 15A
Insulating material Polyvinyl chloride (PVC)
Jack Diameter 4mm
Max. working voltage 60V
Measuring circuit category N/A
Misc Attribute BP980
Nominal Current 15A
Nominal Voltage 60V
Plug Features Nestable
Plug in technique 4mm
Reading Category CAT I
Set version false
Spare part false
Type of accessory/spare part Banana bus
With case/bag false

Reviews

Be the first to submit a review

Trustpilot