Fluke VPS410-II-R Industrial Voltage Probe Set 500 MHz 10:1 Red

MPN
4276928
Brand
Fluke
EAN-13
95969580212
Order Code
55-6679
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £330.51 £293.49
10+ £281.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fluke VPS410-R red scopemeter probe is compatible with the Fluke 190 series of industrial scopemeters. Available in red, blue, grey and green.


  • Bandwidth 500MHz
  • Cable length 1.2m
  • Divider voltage ratio 10:1
  • Nominal voltage 1000V
  • Plug features scoop-proof
  • CAT III 1000 V, CAT IV 600 V safety rated
Type Scopemeter probe
Accessory true
Bandwidth 500mhz
Channels 1
Current carrying capacity N/A
Frequency 500MHz
Insulating material Polyvinyl chloride (PVC)
Max. working voltage 600V
Measuring circuit category CAT IV
Nominal Voltage 1000V
Plug Features scoop-proof
Plug in technique Other
Set version true
Spare part false
Type of accessory/spare part Measuring cable
With case/bag false

Reviews

Be the first to submit a review

Trustpilot