Fluke Tp74 Lantern Tip Test Probe Set

Fluke Tp74 Lantern Tip Test Probe Set

MPN
FLUKE TP74
Brand
Fluke
Order Code
17-1084
  • E
    RoHS Exempt

Discontinued


A pair of high quality lantern test leads from a reputable manufacturer.
  • One pair (red, black)
  • Tips include banana-style spring contacts with nickel-plated brass ends
  • CAT III 1000V, 10A rating
  • One year warranty
Accessory Type Test Probe Set
Colour Black / Red
Used With Fluke
Contact Material Brass
Current Rating 10A
Voltage Rating 1000V

Trustpilot