Fluke Tp2 Slim Reach Test Probe Set (2 Mm)

Fluke Tp2 Slim Reach Test Probe Set (2 Mm)

MPN
FLUKE TP2
Brand
Fluke
Order Code
17-1081

Discontinued


One pair (red, black) of slender probe bodies for probing closely spaced or recessed terminals
  • Hard stainless steel probe tips
  • 2mm diameter tip for electronics work. Also compatible with AC72
  • CAT IV 600V, CAT III 1000V, 10A rating. UL listed
  • One year warranty
Accessory Type Test probe set
Colour Black / red
Used With 2mm Plug/Sockets
Contact Material Stainless steel
Current Rating 10A
Voltage Rating 1000V

Trustpilot