Fluke TLK-225 SureGrip™ Master Accessory Set

MPN
3971234
Brand
Fluke
EAN-13
0095969589918
Order Code
17-1077
Country of Origin
USA

Discontinued


Kit includes all the SureGrip leads and probes in a handy roll-up pouch:


Kit includes all the SureGrip leads and probes in a handy roll-up pouch:

  • AC220 SureGrip alligator clip set
  • AC280 SureGrip hook clip set
  • AC283 SureGrip pincer clip set
  • AC285 SureGrip large jaw alligator clip set
  • TP220 SureGrip test probe set
  • TL224 SureGrip silicone test lead set
  • Six-pocket storage pouch
Accessory Type Accessory set
Colour Black / red
Used With Fluke
Accessory true
Contact Material Nickel plated / stainless steel
Current carrying capacity 10A
Current Rating 10A
Insulating material Silicone
Insulation Material Silicone
Length 1.5m
Max. working voltage 600V
Measuring circuit category CAT IV
Plug in technique 4 mm safety plug
Set version true
Spare part false
Type of accessory/spare part Set
Voltage Rating 1000V
With case/bag true

Trustpilot