Fluke TL238 SureGrip™ Test Lead Set for High Energy Environments

MPN
2132831
Brand
Fluke
EAN-13
0095969255417
Order Code
17-1070
Country of Origin
USA

Discontinued


An accessory kit especially designed for working in high-energy environments. The SureGrip test probe has only 4 mm of exposed metal at the tip. Test probes with less exposed metal help reduce the risk of inadvertent shorts between each other and other metal surfaces that could result in an arc flash explosion. Probe extenders fit between modular test leads and test probes, increasing the distance between you and a live circuit by 20.5cm.


  • The kit includes: TP238 SureGrip insulated test probe set
  • TP280 SureGrip test probe extender
  • TL224 SureGrip silicone right angle/straight test lead set
Type Test lead set
Colour Black / red
Voltage Rating 1000V
Current Rating 10A
Accessory true
Insulating material Silicone
Insulation Material Silicone
Length 1.5m
Max. working voltage 600V
Measuring circuit category CAT IV
Plug in technique 4 mm safety plug
Set version false
Spare part false
Type of accessory/spare part Set
With case/bag false

Trustpilot