Fluke Ti9 Infrared Thermal Imaging Camera

MPN
FLUKE TI9
Brand
Fluke
Order Code
85-3588

Discontinued


You won't find a better or more rugged entry-level thermal imager. Just point and shoot to capture the full picture, showing the hotspots that warn of imminent equipment failure. The 160 x 120 resolution shows all the essential details. That greatly increases the speed of inspecting, repairing and verifying electrical and (electro) mechanical equipment. It also helps extend equipment lifetime and avoid electrical fires.

The imager is rugged and very easy to use. It will resist dust and water and withstands a drop test of two meters. If you ever feel in the need to upgrade it, this can be achieved using IR-Fusion to convert it to a full-featured Fluke Ti10 thermal imaging camera with advanced analysis and reporting.

Everything needed to get started is included. Training DVD is now included free. See how easy it is to set up your thermal imager, create professional reports with SmartView software and learn thermography theory with step-by-step video instructions.
  • Delivers the clear, crisp images needed to find problems fast
  • Optimized for field use in harsh work environments
  • Engineered and tested to withstand a 2m (6.5 ft) drop
  • Withstands dust and water
  • Tested to an IP54 rating
  • Intuitive, three-button menu is easy to use
  • Navigate simply with the push of a thumb
  • Adjustable hand strap for left-or right-handed use
  • Supplied complete with SmartView software, 2 GB SD card, SD card reader, rugged hard carrying case, soft carrying case, hand strap, rechargeable battery, AC charger/power supply, user manual and training DVD
Type Thermal imaging camera
Resolution 160 x 120pixel

Trustpilot