Christmas Opening Hours and Delivery Dates here

Fluke T6-1000/EU 1000V AC/DC Electrical Tester

Order Code:

85-3027

Brand: Fluke MPN: 4910257 EAN-13: 0095969854030

Discontinued


The FLUKE T6-1000 electrical tester with FieldSense technology can measure voltage without test leads!

Measure voltage up to 1000V AC through the open fork, without connecting a test lead to the live voltage. Take measurements without opening covers or removing wire nuts on wires up to AWG 4/0 (120mm²), carrying as much as 200A.

The FLUKE T6-600 tester will change your job, making it safer, faster and easier.


  • FieldSense technology for contactless AC voltage, current and frequency measurement
  • Simultaneous voltage and current display
  • 1 to 1000V AC or DC
  • 0.1 to 200A AC
  • Resistance 1Ω to 100kΩ
  • Frequency measurement 45 to 66Hz
  • Works with wires up to AWG 4/0 (120mm²) with a 17.8mm jaw opening
  • HOLD button temporarily freezes the reading for easy viewing
  • Easy to read display with backlight
  • Accepts optional Fluke TPAK magnetic meter (not included)
  • Standard 2-year warranty; extendable to 4 years
  • CE & CSA approved
  • FLUKE type T6-1000/EU
Type Non-contact AC voltage, current & frequency meter
AC Voltage 1000V
DC Voltage 1000V

Trustpilot