Fluke T140 Voltage and Continuity Tester

Fluke T140 Voltage and Continuity Tester

MPN
FLUKE T140
Brand
Fluke
UPC-12
095969283229
Order Code
85-3566

Discontinued


When you need a cost effective and convenient solution to voltage and continuity measurement look no further than the new Fluke T140 2-pole tester. It is ideal for site conditions, and has a rugged construction. Being built with an ergonomically formed housing it is perfect for handling. This top of the line tester provides LCD indication of voltage and resistance to 1999 as well as a backlit display.

It also offers a patented three-phase rotation detection system providing quick rotation indication and is designed to comply with EN 61010-1 and EN61243-3 requirements, GS38 (UK versions only) whilst also being constructed to IP65.
  • Continuity test function with optical and acoustic indication
  • Fully operational voltage indication even when batteries are discharged
  • Integrated single pole test for phase detection
  • Automatic internal load (also for tripping out 30mA rated RCD's)
  • Automatic switching between voltage and continuity
  • Patented phase rotation test system
  • Unique electrical torch function for working in dark environments
  • 19 mm separation between test points for quick single handed tests at socket outlets
  • Compliant with GS 38
  • Probe tip protection for reducing the danger of injuries

Trustpilot