Fluke T120 Voltage and Continuity Tester

Fluke T120 Voltage and Continuity Tester

MPN
FLUKE T120
Brand
Fluke
Order Code
85-3565

Discontinued


The fast and easy solution to voltage and continuity measurements. This tester is ideal for site conditions being of a rugged construction. It's ergonomically formed housing is perfect for handling.

The patented three-phase rotation detection system provides a quick phase rotation indication. Moreover it has a special electrical torch function for working in low light level environments and an ingress protection rating of IP65. The T120 is fully compliant with EN 61010-1 and EN61243-3 requirements.
  • Continuity test function with optical and acoustic indication
  • Fully operational voltage indication even when batteries are discharged
  • Integrated single pole test for phase detection
  • Automatic internal load (also for tripping out 30mA rated RCD's)
  • Automatic switching between voltage and continuity
  • Patented phase rotation test system
  • Unique electrical torch function for working in dark environments
  • 19mm separation between test points for quick single handed tests at socket outlets
  • Compliant with GS 38
  • Probe tip protection for reducing the danger of injuries
Compliant with GS 38

Trustpilot