Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fluke Networks SFSINGLEMODESOURCE SimpliFiber Pro Single Mode Source

Order Code:  

64-9200

  Copy to clipboard
Brand: Fluke Networks  Copy to clipboard MPN: SFSINGLEMODESOURCE Copy to clipboard EAN-13: 0754082063155
  • Country of Origin: USA
 Report an error

Discontinued

The Fluke Networks SFSINGLEMODESOURCE is a SimpliFiber Pro Single Mode 1310/1550 laser light source. The single mode 1310/1550 is an optional single mode laser source that has been designed to work in tandem with the Fluke Networks SimpliFiber Pro Optical Power Meter in order to provide users with the ability to test a variety of fibre networks.

This device has the benefit of only utilising one SC port for simple network testing, enabling the users to work without the need for additional cables.

The sturdily built power meter automatically identifies the source wavelength. SimpliFiber can save up to 100 measurement results, which can be uploaded to a PC via the LinkWare software.

It has an intuitive four-button panel, a large LCD display screen, and a serial port. The meter's single connector permits simple network connection and straightforward reference power measurement.


  • SimpliFiber Pro single mode 1310/1550 laser light source
  • Fixed SC port and connectors
  • Engineered to work together with the SimpliFiber Pro optical power meter
  • Textured, impact-resistant covers and a compact, ergonomic shape for a comfortable and secure grip
  • Device Type: Laser Optical light source
  • Manufacturer's part: Fluke Networks SFSINGLEMODESOURCE
Type Cable tester

Reviews


Be the first to submit a review