Fluke Networks LIQ-100-IE Cable Tester Accurate Network Diagnostics 1 Set

MPN
5226628
Brand
Fluke
EAN-13
754082152187
Order Code
25-9014
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3072.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 15/09/2026

The LinkIQ™ can measure lengths up to 305 meters and provides the distance from errors such as interruptions, short circuits and unterminated cables. The MS-IE Remote Adapter supplied enables the detection of incorrectly wired and split pairs on terminated RJ45, M12, M8D and M8D cables. The LinkIQ™ supports Ethernet/IP, PROFINET, EtherCAT and other industrial Ethernet protocols and qualifies the bandwidth from 10BASE-T to 10GBASE-T (10 Mbps up to 10 Gbps) cabling. It also offers nearest switch diagnostics, including offered data rate, switch name, port number and VLAN information as well as PoE and load tests up to class 8 (90 W).
Type Cable tester
Misc Attribute LIQ-100-IE
Optical display Yes

Reviews

Be the first to submit a review

Trustpilot