Fluke Networks FTK2000 SimpliFiber Pro Fiber Verification Kit Cable Tester

Order Code:

64-9203

Brand: Fluke Networks MPN: FTK2000 EAN-13: 0754082063100
  • Country of Origin: United Kingdom
  • View All

Discontinued


The Fluke Networks FTK2000 is a Single Mode Fibre Verification Kit combines all vital tools required to verify and troubleshoot optical fibre cabling systems, measure loss and power levels, and inspect and clean connector end-faces.

The FTK2000 meter is supplied with a 1310/1550 single mode source which can verify continuity and polarity, and provide assistance to find breaks and bends in cables, and locate problems in connectors and splices.

The Fluke Fibre Verification Kit is the right equipment for contractors and network technicians to perform preventive inspections, install and maintain premises networks with both multimode and single mode optical fibre.

Applications: Sensing and Instrumentation; Signal Processing; Test and Measurement; Communications and Networking.

What's in the Box?
SimpliFiber Pro optical power meter
SimpliFiber Pro 1310/1550 source
USB cable for PC communications
Carrying case
Getting Started Guide
SimpliFiber Pro Product Manuals CD
LinkWare Software CD


  • Single-port, simultaneous dual-wavelength
  • Completes testing in half the time
  • Saves measurements from both wavelengths into one record
  • CheckActive™ feature emits an audible tone and displays an icon
  • FindFiber™ Remote ID enables one individual to quickly identify cable connections
  • Min/Max capability automates precision tracking of intermittent power fluctuations
  • Large internal memory save 1000 results which enables continuous testing and recording
  • LinkWare Cable Test Management software
  • Manufacturer's part: Fluke Networks FTK2000
Type Cable tester

Trustpilot