Fluke L215 SureGrip™ Kit with Probe Light and Probe Extenders

MPN
2096368
Brand
Fluke
EAN-13
0095969241687
Order Code
17-1033
Country of Origin
USA

Discontinued


The L215 Kit is ideal for those in high-energy environments. Be prepared with a modular test lead set that includes 8 inch probe extenders and a light to illuminate those hard-to-reach spaces.


  • L200 Probe LightTP280 20 cm t
  • L200 Probe Light
  • TP280 20 cm test probe extenders
  • TP220 SureGrip test probes
  • TL224 SureGrip silicone test lead set
  • Foldable soft pouch with six pockets and hook-and-loop
Accessory Type Test probe set
Colour Black / red
Used With Fluke
Accessory true
Current carrying capacity 10A
Current Rating 10A
Insulating material Silicone
Insulation Material Silicone
Length 200mm
Max. working voltage 600V
Measuring circuit category CAT IV
Plug in technique 4 mm safety plug
Set version true
Spare part false
Type of accessory/spare part Set
Voltage Rating 1000V
With case/bag true

Trustpilot