Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke L210 Probe Light Kit

Order Code:  

17-1099

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 2096379  Copy to clipboard EAN-13: 0095969241694
 Report an error
Qty Unit Price (Ex VAT)
1+ £55.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 26/05/2024

When you attach these probe extenders to your SureGrip test probes you will move your hands 12 inches from the contact point. A probe light is included to illuminate hard-to-see contact points.


  • L210 Probe light + probe extenders
  • Includes L200 probe light and TP280 test probe extenders
  • Bright white LED illuminates contact area
  • 8 inch probe extenders keep hands away from live circuits
  • Extender fits between modular test probe and test lead
  • Small, rugged light frees both hands for work
  • 120 hours of battery life
  • Uses 2 3V watch batteries
Type Probe light
Current Rating N/A
Voltage Rating 6V
Contact Material N/A
Colour Black
Insulation Material N/A
Length 203.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review