Fluke i410-KIT clamp meter adapter, AC/DC range: 0-400 A, copper shielding

MPN
2097005
Brand
Fluke
EAN-13
0095969241847
Order Code
25-8706
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £436.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fluke i410-KIT is designed for professionals who need to measure both AC and DC currents accurately. This kit includes the Fluke i410 clamp meter adapter, which expands the functionality of your DMM, allowing you to take current readings without breaking the circuit. The large clamp claw provides easy access to difficult-to-reach areas, making it ideal for a wide range of applications.
Type Clamp meter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0A
Amperage reading range DC (min.) 0A
Analogue bar graph display N/A
Basic Accuracy ± 3.5%
Calibrated to Manufacturer's standards (no certificate)
Capacitance Measurement false
Category CAT III 600 V
Continuity test false
Current measuring range, AC 0.5 - 400A
Current measuring range, DC 0.5 - 400A
Current reading AC/DC
Degree of protection (IP) N/A
Dimensions (L x W x H) 48 x 78 x 209 mm
Frequency measurement false
Harmonics measurement false
Height 209mm
Indication N/A
Interface false
Jaw Opening 30mm
Leakage current measuring false
Length 48mm
Max. voltage measuring circuit category 600V
Maximum DC Current Measurement 400A
Measured value memory false
Measurement in cables with for- and back conductor false
Measuring circuit category CAT III
Measuring range selection Manual
Multiple display N/A
Opening range of current clamps 32mm
Power measuring false
Power supply (details) 9 V battery pack
Resistance measuring range false
Temperature measurement false
True RMS measurement N/A
Type B 4 mm plug
Type of current AC/DC
Version as adaptor to connect to multi meter true
Voltage measurement, AC false
Voltage measurement, DC false
Weight 500g
Width 78mm
With display backlight N/A

Reviews

Be the first to submit a review

Trustpilot