Fluke i310s AC/DC Current Clamp (300A)

Order Code:

85-3658

Brand: Fluke MPN: 2840309 EAN-13: 0095969401241

Discontinued


The Fluke i310s current probe is based on Hall Effect technology to use in measurement of both AC and DC current.


  • Can be used in combination with recorders, multimeters, or other suitable instruments
  • Accurate non intrusive current measurement
Type Current probe
Maximum AC Current Measurement 450A
Analogue bar graph display N/A
Capacitance measurement false
Continuity test false
Current measuring range, AC 0.1 - 300A
Current measuring range, DC 0.1 - 450A
Degree of protection (IP) N/A
Frequency measurement false
Harmonics measurement false
Indication N/A
Interface false
Jaw Capacity 19mm
Jaw Opening 19mm
Leakage current measuring false
Max. voltage measuring circuit category 300V
Measured value memory false
Measurement in cables with for- and back conductor false
Measuring circuit category CAT III
Measuring range selection Manual
Multiple display N/A
Power measuring false
Resistance measuring range false
Temperature measurement false
True RMS measurement N/A
Type of current AC/DC
Version as adaptor to connect to multi meter true
Voltage measurement, AC false
Voltage measurement, DC false
With display backlight N/A

Trustpilot