Fluke FTP-1 SureGrip™ Fused Test Probes

MPN
3869437
Brand
Fluke
EAN-13
0095969577144
Order Code
64-7559
Country of Origin
USA

Discontinued


The Fluke FTP-1 is a Fused Test Probe Set with built-in replaceable fuses for additional measurement protection. If the probe fuse does blow, these fused test probes will still allow the meter to indicate live voltage, helping to prevent a possible misreading of no voltage present.

The probes have been constructed with Fluke's unique SureGrip technology, and will mount onto any standard modular test leads, for instance the Fluke TL221, TL222, or TL224.


  • Connection: 4mm jack connector
  • Removable tip guards for reduced probe tip exposure
  • Built in fuses for additional measurement protection
  • Fluke fuse part number 803293, 1000V, 11A with 20kA interrupt rating
  • Probes allow indication of live voltage even with blown fuse
  • 2mm threaded probe tips include removable 4mm spring contacts and removable insulated caps for probing closely spaced leads
  • CAT III 1000V, CAT IV 600V, 10A rating
  • Colour: 1x Black, 1x Red
  • Operating temperature -20°C to 50°C
  • Manufacturer's part: Fluke FTP-1
Accessory Type Fused test probes
Colour Black, red
Used With 4mm Plug/Sockets
Accessory true
Connection 4mm jack connector
Current carrying capacity 10A
Current Rating 10A
Insulating material Other
Max. working voltage 600V
Measuring circuit category CAT IV
Plug in technique 4 mm safety plug
Set version false
Spare part false
Type Safety test probe set
Type of accessory/spare part Measuring probe
Voltage Rating 600V
With case/bag false

Trustpilot