The A283 FC wireless real effective current clamp is designed for smooth use with the 283 FC digital multimeter. It simplifies the troubleshooting process without compromising security or reliability. The A283 FC can measure DC and AC current up to 60 A and ensures accurate and reliable measurements for numerous applications such as measurements on PV systems, electrical systems and industrial plants.
Current measurements are made without touching live conductors, WAS significantly increases safety. They clamp the conductor with the clamp meter and the readings are transmitted wirelessly to the multimeter. Just like the 283 FC digital multimeter, the clamp-on ammeter is tested in accordance with the measurement categories CAT III 1500 V, CAT IV 1000 V.
The wireless connectivity allows the comfortable and secure transmission of measured values. You can connect the clamp-on ammeter at the measurement point and capture the measurement values from a safe distance, completely without any twisted test leads. The slim pliers allow easy access to distribution boxes and narrow spaces, making your work easier and more efficient.
.
| Type |
Clamp meter |
| Maximum AC Current Measurement |
60A |
| Analogue bar graph display |
false |
| Basic Accuracy |
1.5% |
| Calibrated to |
Manufacturer's standards (no certificate) |
| Capacitance Measurement |
false |
| Continuity test |
false |
| Current measuring range, AC |
0.01 - 60A |
| Current measuring range, DC |
0.01 - 60A |
| Current reading |
AC/DC |
| Degree of protection (IP) |
IP52 |
| Dimensions |
(L x W x H) 42 x 91 x 226 mm |
| Frequency measurement |
false |
| Harmonics measurement |
false |
| Height |
226mm |
| Indication |
N/A |
| Interface |
true |
| Jaw Opening |
34mm |
| Leakage current measuring |
false |
| Length |
42mm |
| Max. voltage measuring circuit category |
1000V |
| Maximum DC Current Measurement |
60A |
| Measured value memory |
false |
| Measurement in cables with for- and back conductor |
false |
| Measuring circuit category |
CAT IV |
| Measuring range selection |
N/A |
| Misc Attribute |
FLUKE-A283FC/EUR |
| Multiple display |
false |
| Opening range of current clamps |
34mm |
| Power measuring |
true |
| Resistance measuring range |
false |
| Temperature measurement |
false |
| True RMS measurement |
true |
| Type of current |
AC/DC |
| Version as adaptor to connect to multi meter |
true |
| Voltage measurement, AC |
false |
| Voltage measurement, DC |
false |
| Weight |
375g |
| Width |
91mm |
| With display backlight |
false |