Fluke FLK-V3001 FC Handheld Digital Multimeter

MPN
4459421
Brand
Fluke
EAN-13
95969723558
Order Code
64-8018
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £288.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Fluke FLK-v3001 FC is a Wireless DC Voltage Module that is lightweight and easy-to-use. The v3001 FC measures DC voltage from 0.1mV to 1000V and can be used as a standalone meter or as part of the Fluke Connect wireless system. The logging function records and saves up to 65,000 readings for added flexibility.

To use, just set up the v3001 at the measurement point (you can even mount it on a metallic surface thanks to the included magnetic hanging strap) and stand up to 20m away from where the module is connected.

The Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field. The Fluke Connect mobile app is available for Android™ and iOS and works with over 20 different Fluke products. You can then use a compatible meter, your PC or smartphone to view measurements.

What's in the Box?
Fluke v3001 Voltage Module
TL222 Test Leads
AC220 Alligator Clips
Magnetic Hanging Strap


  • Measure up to 1000V DC
  • Use as a standalone meter or as part of the system
  • Logging function for recording and saving up to 65,000 readings
  • Requires 2x AA batteries (not supplied)
  • Manufacturer's part: Fluke FLK-v3001 FC
Type Handheld multimeter
Automatic circuit breaker false
Bluetooth interface true
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement false
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test false
Current supply Battery
Data hold false
DC Voltage Max 1000V
Degree of protection (IP) N/A
Display Count 6000
Duty cycle measurements false
Explosion-tested version false
Frequency measurement false
Harmonics analysis/power quality false
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface true
IR interface false
Isolation resistance measuring range N/A
Lowest resolution temperature N/A
Lowest resolution, AC current N/A
Lowest resolution, AC voltage N/A
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance N/A
Lowest resolution, DC current N/A
Lowest resolution, DC voltage 0.1 mV
Lowest resolution, frequency N/A
Lowest resolution, resistance N/A
Max. capacitance measuring range N/A
Max. current measuring range with clip factor N/A
Max. current measuring range, AC N/A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC N/A
Max. frequency measuring range N/A
Max. resistance measuring range N/A
Max. temperature measuring range N/A
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC N/A
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 1000V
Measured value memory true
Measurement principle N/A
Measuring circuit category CAT IV
Measuring range selection Automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Multiple display false
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Number of Digits 3.5
Peak value memory false
Power and energy measurement false
Relative measurement accuracy N/A
Relative value measurement false
Resistance test/diode test false
Rotational speed measuring false
Scaling bar graph linear false
Scaling bar graph logarithmic false
Temperature measurement false
Temperature measurement RTD false
Temperature measurement TC false
True RMS measurement N/A
With conductivity measurement false
With decibel measurement (dB) false
With display backlight true

Reviews

Be the first to submit a review

Trustpilot