Fluke FLK-A3000 FC FC Wireless AC Current Clamp Module

MPN
4401588
Brand
Fluke
EAN-13
0095969692045
Order Code
64-8011
Country of Origin
USA

Discontinued


The Fluke a3000 FC Wireless AC Current Clamp Module is one member of a family of wireless test tools that lets you share test data using the Fluke Connect® app with ShareLive™ video call.

Just connect the a3000 FC and read the results on the Fluke Connect Wireless Multimeter or a portable PC from a safe distance. The Fluke Connect mobile app is available for Android and iOS and works with over 20 different Fluke products.

The a3000 FC can be used by itself to measure AC current or alternatively, it can wirelessly interface with other testers and equipment. The module is a fully functional true RMS AC clamp meter and is able to attach directly to conductors to measure AC current up to 400A AC. Readings taken using the module can be stored directly on its built in memory (up to 65000 records can be stored) allowing the user to easily view back results.


  • True-RMS AC clamp meter
  • Measure up to 400A AC
  • Use as a standalone meter or as part of the system
  • Logging function for recording and saving up to 65,000 readings
  • Inrush function
  • Manufacturer's part: Fluke a3000 FC Wireless
Type Current clamp module
Maximum AC Current Measurement 400A
Analogue bar graph display false
Capacitance Measurement false
Continuity test false
Current measuring range, AC 0.1 - 400A
Current measuring range, DC N/A
Degree of protection (IP) IP30
Display Digital
Frequency measurement false
Harmonics measurement false
Indication Digital
Interface true
Jaw Capacity 34mm
Jaw Opening 30mm
Leakage current measuring false
Max. voltage measuring circuit category 600V
Measured value memory true
Measurement in cables with for- and back conductor false
Measuring circuit category CAT III
Measuring range selection Automatic
Multiple display false
Power measuring false
Resistance measuring range false
Temperature measurement false
True RMS measurement true
Type of current AC
Version as adaptor to connect to multi meter false
Voltage measurement, AC false
Voltage measurement, DC false
With display backlight true

Trustpilot