Fluke FLK-3000 FC IND FC Wireless Industrial System

Order Code:

64-8010

Brand: Fluke MPN: 4465599 EAN-13: 0095969724180

Discontinued


The Fluke 3000 FC Industrial General Maintenance System displays the readings wirelessly on the Fluke 3000 FC Wireless Digital Multimeter. The 3000 FC system allows you to work on electrical panels faster, safer and easier.

The 3000 FC system has been designed for use with 3 phase applications. The system is supplied with three current modules and a PC adaptor. With these you can simultaneously log and view the data for both voltage and current.

Just connect the three FC Wireless iFlex AC Current Modules to your test points, and view the results from all three phases in 1/3 the time and cost of current test methods, or connect the FC Wireless AC Voltage Module and view both voltage and current measurements simultaneously.

From short distances, you can even view readings from modules through closed electrical panels. The Fluke Connect™ remote modules capture up to 65,000 sets of time stamped min/max/avg readings, using the optional PC adapter. Fluke Connect wireless test tools also offer increased safety by letting you view readings in a separate location from the test point.

Fluke Connect with ShareLive™ is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field. The Fluke Connect mobile app is available for Android™ and iOS and works with over 20 different Fluke products, the largest suite of connected test tools in the world.

What's in the Box?
Fluke 3000 FC Series wireless multimeter
Fluke v3000 Voltage module
Fluke v3001 Voltage module
Fluke a3001 FC Wireless iFlex AC current module
TL224 Test leads
TL222 Test leads
TL175 Test leads
AC285 Alligator clips
AC220 Alligator clips
AC175 Alligator clips
iFlex i2500-10 Flexible current probe
3x Magnetic hanging strap


The Fluke 3000 FC Series Wireless Multimeter

  • AC and DC voltage measurements to 1000V
  • AC and DC current with 0.01mA resolution
  • Continuity, resistance, diode test, capacitance and frequency measurements
  • MIN/MAX recording
  • CAT III 1000V, CAT IV 600V; IP54

Fluke v3000 FC Wireless AC Voltage Module

  • Measurements up to 1000V True-RMS AC
  • Use as a standalone meter or as part of the system
  • A logging function for recording and saving up to 65,000 readings

Fluke v3001 FC Wireless DC Voltage Module

  • Measure up to 1000V DC
  • Use as a standalone meter or as part of the system
  • Use the logging function for recording and saving up to 65,000 readings

Fluke a3001 Wireless iFlex® Current Module

  • Measure around awkward sized conductors
  • Get into tight spaces and makes wire access easier
  • Measure up to 2500 A AC
  • Use as a standalone meter or as part of the system
  • Logging function for recording and saving up to 65,000 readings
  • Inrush function
  • iFlex i2500-10 Flexible Current Probe
  • 3x Magnetic hanging straps
  • Manufacturer's part: Fluke 3000 FC General Maintenance System
Type Industrial current clamp system
Maximum DC Current Measurement 1000V
Maximum AC Current Measurement 2500A
AC Voltage Max. 1000V
Display Digital

Trustpilot