Fluke 946694 LH-PO test bag for professional users

MPN
946694
Brand
Fluke
EAN-13
0095969025089
Order Code
25-8669
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £284.98
10+ £273.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Robust measuring device bag. Large Nylon bag with 3 compartments, removable handle and shoulder strap. .
Type Equipment Bag
Colour Black
Depth 77mm
Diameter N/A
Height 308mm
Material Plastic
Material quality Other
Model Tool box
Padlock shackle false
Removable tray false
Rollable false
Signal-red false
Total number of compartments 3
Width 256mm
With divider true
With foam false
With lock false
With shoulder strap true
With telescopic handle false

Reviews

Be the first to submit a review

Trustpilot