The Fluke 902 True-RMS HVAC clamp meter provides the accuracy, reliability and ruggedness that defines quality test tools. It is designed for HVAC technicians for the systems they service and install daily. With True RMS technology and a CAT III 600V rating, HVAC technicians can troubleshoot and maintain HVAC equipment safely and with confidence in the results.
- Designed for HVAC applications with capacitance
- DC Current (µA), and temperature measurements
- Small body with jaws that will fit perfectly in your hand and into tight places
- Handy 'Display Hold' button keeps measurements on the display
- Meter controls are positioned so current measurements can be done with one hand
- Large, backlit display is easy-to-see in less than ideal conditions
- Auto shut-off maximizes battery life so the meter works when you need it
- Capture flue gas temperatures
- Conduct flame rod testing
- Measure start and run motor capacitors
- Measure supply side current and voltage as well as load side current and voltage
- Measure current and voltage phase balance on 3-phase systems
- Troubleshoot compressor electrical motor faults
- Measure performance of variable frequency drives
| Type |
Digital |
| Maximum DC Current Measurement |
600V |
| Maximum AC Current Measurement |
600A |
| AC Voltage Max |
600V |
| Analogue bar graph display |
false |
| Capacitance Measurement |
true |
| Continuity test |
true |
| Current measuring range, AC |
0.1 - 600A |
| Current measuring range, DC |
N/A |
| Degree of protection (IP) |
IP30 |
| Display |
Digital |
| Frequency measurement |
false |
| Harmonics measurement |
false |
| Indication |
Digital |
| Interface |
true |
| Jaw Capacity |
30.5mm |
| Jaw Opening |
30mm |
| Leakage current measuring |
false |
| Max. voltage measuring circuit category |
300V |
| Measured value memory |
false |
| Measurement in cables with for- and back conductor |
false |
| Measuring circuit category |
CAT IV |
| Measuring range selection |
Automatic |
| Multiple display |
false |
| Power measuring |
false |
| Resistance measuring range |
true |
| Temperature measurement |
true |
| True RMS measurement |
true |
| Type of current |
AC |
| Version as adaptor to connect to multi meter |
false |
| Voltage measurement, AC |
true |
| Voltage measurement, DC |
true |
| With display backlight |
true |