Fluke 668225 BP7235 Battery Pack Multimeter, enhanced display

MPN
668225
Brand
Fluke
EAN-13
0095969066297
Order Code
25-8651
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £351.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Additional or replacement battery pack with a cell voltage of 7.2 V and a capacity of 3500 mAh.
Type Battery Pack
Ambient temperature -10 - 50°C
Battery pack true
Capacity 3500mAh
Diameter N/A
Height 22mm
Height including pole 22mm
IEC indication Other
Length 156mm
Misc Attribute BP7235
Model Nickel metal hydride
Nominal Voltage 7.2V
Number of Cells 6
Other indications Other
Plastic housing true
Size indication Other
Suitable for EX-applications false
Suitable for rapid charger true
Weight 310g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot