Fluke 664755 i200 Clamp meter adapter, 0.5-200 A range, AC reading

MPN
664755
Brand
Fluke
EAN-13
0095969063937
Order Code
25-8648
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £246.95 £245.45
10+ £236.92 £235.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fluke clamp-on ammeters are ideal for expanding the current measuring range of a multimeter. Fluke i200 is an alternating current ammeter with a single measurement range of 200 A and a current output via shielded 4-mm safety plug. i200 is compatible with most of the Fluke Multimeters and all other instruments for current measurement for shielded 4-mm plug.
Type Clamp meter
Maximum AC Current Measurement 200A
A AC reading range (min.) 0.5A
Analogue bar graph display N/A
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Capacitance Measurement false
Category CAT III 600 V
Continuity test false
Current measuring range, AC 0.5 - 200A
Current measuring range, DC N/A
Current reading AC
Degree of protection (IP) IP40
Dimensions (L x W x H) 30 x 50 x 135 mm
Frequency measurement false
Harmonics measurement false
Height 135mm
Indication N/A
Interface false
Jaw Opening 20mm
Leakage current measuring false
Length 30mm
Max. voltage measuring circuit category 600V
Measured value memory false
Measurement in cables with for- and back conductor false
Measuring circuit category CAT III
Measuring range selection Manual
Multiple display false
Opening range of current clamps 20mm
Power measuring false
Resistance measuring range false
Temperature measurement false
True RMS measurement N/A
Type B 4 mm plug
Type of current AC
Version as adaptor to connect to multi meter true
Voltage measurement, AC false
Voltage measurement, DC false
Weight 180g
Width 50mm
With display backlight N/A

Reviews

Be the first to submit a review

Trustpilot