Fluke 659570 T5-1000 voltage tester CAT III 1000 V LCD acoustic

MPN
659570
Brand
Fluke
EAN-13
0095969059466
Order Code
25-8646
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £266.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 196 in stock

Electrical tester with OpenJaw™ Current The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool. With the T5, all you have to do is select volts, ohms, or current and the tester does the rest. OpenJaw™ current lets you check current up to 100A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch. Detachable SlimReach™ test probes are customised for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt. Available in 600V and 1000V models.
Maximum Voltage 1000V
Display Type Digital (LCD)
Automatic circuit breaker false
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibrated Manufacturer's standards (no certificate)
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement false
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current supply Battery
Data hold true
Degree of protection (IP) IP40
Dimensions (L x W x H) 31 x 51 x 203 mm
Display (details) LCD (4000 counts)
Duty cycle measurements false
Explosion-tested version false
Frequency measurement false
Frequency Range 45 Hz - 66 Hz
Harmonics analysis/power quality false
Height 203mm
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Insulation Test Voltage CAT III
Interface false
IP Rating IP52
IR interface false
Isolation resistance measuring range N/A
Length 31mm
Lowest resolution temperature N/A
Lowest resolution, AC current Other
Lowest resolution, AC voltage Other
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance N/A
Lowest resolution, DC current N/A
Lowest resolution, DC voltage Other
Lowest resolution, frequency N/A
Lowest resolution, resistance 1 Ohm
Max. capacitance measuring range N/A
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 100A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC N/A
Max. frequency 66Hz
Max. frequency measuring range N/A
Max. resistance measuring range 0.001MOhm
Max. temperature measuring range N/A
Max. value storage false
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 1000V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 1000V
Measured value memory false
Measurement principle N/A
Measuring circuit category CAT IV
Measuring range selection Automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. frequency 45Hz
Min. value storage false
Misc Attribute T5-1000
Multiple display false
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory false
Power and energy measurement false
Power supply (details) 2 x 1.5 mmV DC
Reading Category CAT III 1000 V
Relative measurement accuracy N/A
Relative value measurement false
Resistance test/diode test false
Rotational speed measuring false
Scaling bar graph linear false
Scaling bar graph logarithmic false
Temperature measurement false
Temperature measurement RTD false
Temperature measurement TC false
True RMS measurement false
Type Voltage Tester
V AC reading range (min.) 1V
Voltage reading range DC (min.) 1V
Weight 300g
Width 51mm
With conductivity measurement false
With decibel measurement (dB) false
With display backlight false

Reviews

Be the first to submit a review

Trustpilot