Real effective amps clamp
Real-effective measurements and optimized ergonomics make the 320 series clamp-on ammeters the most important for installation and troubleshooting in industrial and building technology applications. The model Fluke 323 is perfectly suitable for current measurements up to 400 A in cramped switch cabinets.
TL175 TwistGuard leads set
Silicone measurement leads set of the special kind: In order to meet the requirements of EN 61010-031 safety classifications, the over-voltage category can be set between CAT II 1000 V and CAT III 1000 V/CAT IV 600 V because of the rotating measurement tip adjustment. Moreover, damages become visible immediately owing to the second white silicone layer. Design with 2 mm thin measuring tip.
| Type |
Clamp meter |
| Display Count |
4000 |
| A AC reading range (min.) |
0.1A |
| AC resistance |
10MΩ |
| Amperage reading range AC (max.) |
400A |
| Basic accuracy |
1% |
| Calibrated to |
Manufacturer's standards (no certificate) |
| Current reading |
AC |
| Dc Resistance |
10MΩ |
| Dim |
(W x H) 75 mm x 207 mm |
| Display |
Digital |
| Frequency Range |
45 Hz -400Hz |
| Height |
207mm |
| Interfaces |
none |
| Measurement type (details) |
True RMS |
| Misc Attribute |
FLK-323/TL175 |
| Opening range of current clamps |
40mm |
| Power supply (details) |
2x AAA battery |
| Reading range - resistance |
0.1 Ω - 4000Ω |
| V AC reading range (max.) |
600V |
| V AC reading range (min.) |
0.1V |
| Voltage DC reading range (max.) |
600V |
| Voltage metering |
AC/DC |
| Voltage reading range DC (min.) |
0.1V |
| Width |
75mm |