Fluke 5348123 FEV300-CON-TY2 Adapter, 1 pc, durable and precise

MPN
5348123
Brand
Fluke
EAN-13
195112043035
Order Code
25-8935
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £369.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Fluke FLK-FEV300-CON-TY2 is a type 2 charging connector. It can be ordered as an accessory for the FEV300/BASIC as an add-on or as a replacement for type 2 charging cables.
Type Adapter
Can be used with a clamp meter false
Can be used with a machine tester false
Can be used with a multimeter true
Can be used with a power analyser false
Can be used with a process calibrator false
Can be used with a thermal camera false
Can be used with a vibration meter false
Can be used with an appliance tester false
Can be used with an earth ground tester false
Can be used with an environmental instrument false
Can be used with an installation tester true
Can be used with an oscilloscope true
Can be used with an ultrasonic leak detector false
Can be used with laser tools false
Connector type input Other
Connector type output 4 mm safety plug
Degree of protection (IP) IP54
Height 232mm
Length 110mm
Max. Input Current 10A
Max. output current 10A
Max. output voltage 480V
Max. voltage measuring circuit category 300V
Maximum Input Volage 480V
Measuring circuit category CAT II
Misc Attribute FEV300-CON-TY2
Operating Temperature 0 - 40°C
Pollution degree 2
Suitable for E-mobility test true
Suitable for photovoltaïc test false
Type of adaptor Electrical
Width 60mm
With case/bag false

Reviews

Be the first to submit a review

Trustpilot