Fluke 5206249 FLK-TIS20+ MAX IR camera -20°C to +400°C 9 Hz 1 pc(s)

MPN
5206249
Brand
Fluke
EAN-13
0095969979436
Order Code
25-8910
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1885.87
10+ £1809.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 20/11/2026

The right combination of superior thermal imaging, long life and analysis capabilities Whether you are checking an HVAC plant on the roof, an engine in an industrial plant or an open control cabinet, you are using tools that allow you to do your tasks quickly without having to go back to the car or workshop unnecessarily.

The powerful Fluke TiS20+ thermal imager lets you capture infrared images with the touch of a button. This thermal imager, designed to help you do your jobs faster and easier, is the right tool for: · Maintenance technician · Electricians in crafts and industry · HVAC technician and refrigeration technician Use the combination of visual and thermal image to accurately detect problems Thermography depends on the temperature course and the exact location of problem areas. Fluke IR-Fusion™ makes your job easier by superimposing the thermal image on a visual image, allowing you to see a defect and its location before it becomes a problem. Simply slide your finger across the screen to adjust the thermal image display. Whether you're investigating load balancing in a switchgear or ventilation system, the Fluke TiS20+ makes it easy for you to quickly detect faults. Longest battery life on all Fluke thermal imagers

With over 16 hours of battery life, the TiS20+ lets you work two full shifts without interruption. You do not need to carry additional batteries or a charger during your inspection or when inspecting equipment. You can always rely on the measurement results of this infrared camera. You have to work hard all day long – that's the case Also for your measuring devices You can't afford your thermal imager to fail due to harsh operating conditions. You can sleep well knowing that the camera is well equipped for all your challenges. · Drop test from a height of 2 meters · Splash-proof (IP 54) · Dust-proof (IP 54) No more sorting of thermal images, quick start of analysis with Fluke Connect Asset Tagging Don't waste time sorting thermal images on your computer, let Asset

Tagging do it for you. You no longer need to move or rename the files in the office to different directories. Simply scan a QR code on the system and take the thermal images. The software then automatically sorts the thermal images according to devices or plants. Your time is better spent analyzing thermal images and generating reports than sorting files. Get the most out of your TiS20+ with Fluke Connect™ software. You can create professional inspection reports from radiometric data within minutes. This will help you improve your preventive and predictive maintenance programs. · Create detailed reports · Storage of thermal images in cloud storage · Processing and optimization of thermal images · Combination of thermal image and visual image to facilitate analysis · Sorting and searching of thermal images by equipment, severity of faults and titles .


Type Thermal Imaging Camera
Resolution 320 x 240 Pixel
Ambient temperature -10 - 50°C
Analogue video out false
Auto focus false
Auto orientation false
Battery powered true
Bluetooth interface false
CompactFlash I card slot false
CompactFlash II card slot false
Connection USB
Degree of protection (IP) IP54
Detector cooled false
Digital zoom 1
Dimensions (L x W x H) 26.7 x 10.1 x 14.5 cm
Display resolution (horizontal) 320px
Display resolution (vertical) 240px
Display Size 3.5in
Ethernet false
External power supply required false
Field of view (FOV) horizontal 50°
Field of view (FOV) vertical 38°
FireWire (IEEE1394) connection false
Focus stacking false
Frame Rate 9Hz
Frames per second (fps) 9
Gigabit Ethernet false
HDMI-connection false
Height 14.5cm
Image averaging false
Increase image size false
Input voltage AC 50 Hz 110 - 230V
Input voltage AC 60 Hz 110 - 230V
Input voltage DC 7.2 - 15V
Instantaneous field of view (IFOV) 7.6m rad
Internal memory true
IP Rating IP54
Length 26.7cm
Max. battery duration 5h
Memory units 2
MicroSD-card slot true
MiniSD-card slot false
Misc Attribute FLK-TIS20+ MAX 9HZ
Power Consumption 3.8W
Power supply (details) Mains operation with supplied power supply (100 V to 240 V, 50/60 Hz)
Relative measurement accuracy 2%
SD-card slot false
Sensor resolution (horizontal) 120px
Sensor resolution (vertical) 90px
Suitable for exchangeable lenses false
Temperature Measurement Range -20 - 400°C
Temperature reading range (max.) +400°C
Temperature reading range (min.) -20°C
Thermal image true
Thermal sensitivity at 30 °C 0.06°C
Thermal-/visual image (in one image) true
USB connection true
Video recording false
Visual image true
Wave band 8 - 14µm
Weight 720g
Width 10.1cm
Wi-Fi-compatible true
With built-in torch false
With communication interface RS-232 false
With communication interface RS-485 false
With digital alarm false
With humidity sensor false
With laser false
With laser distance measurement false
With memory function true
With stand holder false
With touch screen true

Reviews

Be the first to submit a review

Trustpilot