Fluke 5133402 FLK-TiS60+ IR camera -20°C to 400°C 9Hz robust transport case

MPN
5133402
Brand
Fluke
EAN-13
0095969920841
Order Code
25-8902
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4112.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 27/11/2026

The Fluke TiS60 + detects small temperature differences from a distance The TiS60+ offers a fixed focus and the required resolution, so that you can take high-quality pictures from a distance, even if you are new to thermography or if the camera is used by people with different thermography experience. The TiS60+ shows you things that are not visible to the naked eye and makes problems visible that are not visible with other technologies.

It is an easy-to-use, reliable tool that the team can always rely on. Fluke Connect™ desktop software helps you get the most out of your TiS60+. Create professional reports within minutes and perform fully radiometric data collection to support your maintenance program. Edit and optimize images- Combine infrared and visual images to simplify analysis - Generate detailed reports Access to thermal images in cloud storage - Organize and search images by asset, severity, and title .


Type Case
Resolution 320 x 240 Pixel
Accuracy ± 0.045°C
Ambient temperature -10 - 50°C
Analogue video out false
Auto focus false
Auto orientation false
Battery powered true
Bluetooth interface true
CompactFlash I card slot false
CompactFlash II card slot false
Degree of protection (IP) IP54
Detector cooled false
Digital zoom N/A
Display resolution (horizontal) 320px
Display resolution (vertical) 240px
Display Size 3.5in
Ethernet false
External power supply required false
Field of view (FOV) horizontal 34.1°
Field of view (FOV) vertical 25.6°
FireWire (IEEE1394) connection false
Focus stacking false
Frame Rate 9Hz
Frames per second (fps) 9
Gigabit Ethernet false
HDMI-connection false
Image averaging false
Increase image size false
Input voltage AC 50 Hz 110 - 230V
Input voltage AC 60 Hz 110 - 230V
Input voltage DC 7.2 - 15V
Instantaneous field of view (IFOV) 1.85m rad
Internal memory true
Max. battery duration 4h
MicroSD-card slot true
MiniSD-card slot false
Misc Attribute FLK-TiS60+ 9HZ
Optics 34.1 °H x 25.6 °H
Power Consumption 5.7W
Relative measurement accuracy 2%
SD-card slot false
Sensor resolution (horizontal) 320px
Sensor resolution (vertical) 240px
Suitable for exchangeable lenses false
Temperature Measurement Range -20 - 400°C
Temperature reading range (max.) 400°C
Temperature reading range (min.) -20°C
Thermal image true
Thermal Sensitivity 45 mK
Thermal sensitivity at 30 °C 0.045°C
Thermal-/visual image (in one image) true
USB connection true
Video recording false
Visual image true
Wave band 7.5 - 14µm
Weight 0.72kg
Wi-Fi-compatible true
With built-in torch false
With communication interface RS-232 false
With communication interface RS-485 false
With digital alarm false
With humidity sensor false
With laser true
With laser distance measurement false
With memory function true
With stand holder false
With touch screen false

Reviews

Be the first to submit a review

Trustpilot