Fluke 5131140 Calibrator Voltage/Temperature/Frequency/Resistance/Pressure

MPN
5131140
Brand
Fluke
EAN-13
0095969920087
Order Code
25-8901
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4777.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

With the new Fluke 725 multi-function calibrator, you can test and calibrate virtually all process parameters. Measurement and output of mA, voltages, temperatures (resistance thermometers and thermocouples), frequencies, resistances and pressure values (when using an optional pressure module).
Type Calibrator
Power Supply 4 x AA rechargeable battery (included)
Unit of measurement Voltage
Manufacturers Warranty 1 Year
Analogue bar graph display false
Calibrated to Manufacturer's standards (with certificate)
Calibration software false
Dimensions (L x W x H) 47 x 96 x 200 mm
Frequency and pulse groups encoding true
Give pressure (external pressure pump) true
Height 200mm
Indication Digital
Interface true
Length 47mm
Lowest resolution current output 0.001mA
Lowest resolution power sink 0.001mA
Lowest resolution voltage output 0.01 mV
Lowest resolution, AC current N/A
Lowest resolution, AC voltage N/A
Lowest resolution, DC current 1 µA
Lowest resolution, DC voltage 0.01 mV
Lowest resolution, resistance 0.01 Ohm
Max. current measuring range, AC N/A
Max. current measuring range, DC 0.024A
Max. frequency 10000Hz
Max. resistance encoder 3200Ohm
Max. resistance measuring range 3200Ohm
Max. voltage measuring range DC 30V
Measured value memory true
Multiple display true
Number of Channels 1
Output current 0 mA ... 24 mA true
Power sink (transmitter simulator) 0 mA ... 24 mA true
Pressure measurement true
Ramp and stair function true
Resistor output true
Simultaneous measuring and encoding true
Thermal element RTD true
Thermal element RTD Ni100 false
Thermal element RTD Ni1000 false
Thermal element RTD Pt100 true
Thermal element RTD Pt1000 true
Thermal element type B false
Thermal element type E true
Thermal element type J true
Thermal element type K true
Thermal element type L true
Thermal element type N true
Thermal element type R false
Thermal element type S false
Thermal element type T true
Thermal element type U true
True RMS measurement N/A
Voltage output 0 mV ... 100 mV false
Voltage output 0 V ... +/- 300 mV false
Voltage output 0 V ... 10 V true
Voltage output 0 V ... 15 V false
Voltage output 0 V ... 3 V false
Weight 650g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot